Filter Your Search
1 - 2 of 2 results
|
VK648XA
Microsemi Corporation
|
Check for Price | Obsolete | 15 A | 1.8 V | 200 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 150 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 135 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | S-PUFM-D4 | compliant | EAR99 | 8541.10.00.80 | |||
|
VK648XA
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 15 A | 1.8 V | 200 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST RECOVERY | 150 A | 1 | Not Qualified | S-MQFM-D4 | 135 °C | -50 °C | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | QUAD | MICRO QUALITY SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 |