Filter Your Search
1 - 10 of 43 results
|
VJ9174Y154KXPAR3T
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 150 nF | 250 V | 10 % | 1825 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1825 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
VJ9172Y121KXXAC31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 120 pF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9174Y474MXPAR
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 470 nF | 250 V | 20 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 11 1/4 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ9172Y151JXXAC31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 150 pF | 25 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9172Y821MXBAC31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 820 pF | 100 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9172Y681KXAAP31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 680 pF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9172Y392KXXAP31
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 3.9 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9172Y182KXAAP31
Vishay Intertechnologies
|
Check for Price | No | Not Recommended | 1.8 nF | 50 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9172Y392KXJAC31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 3.9 nF | 16 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 | ||||
|
VJ9172Y272JXAAP31
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 2.7 nF | 50 V | 5 % | 0402 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | SMT | TR, PAPER, 11.25/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.24.00.20 |