Filter Your Search
1 - 1 of 1 results
|
VJ3640Y225KXAAT
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 2.2 µF | 50 V | 10 % | 3640 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 9.14 mm | 10.2 mm | VISHAY INTERTECHNOLOGY INC | 3640 | , 3640 | compliant | EAR99 | 8532.24.00.20 | Vishay |