Filter Your Search
1 - 8 of 8 results
|
VJ248X
Varo Quality Semiconductor Inc
|
Check for Price | Transferred | 10 A | 1.5 V | 200 ns | 10 µA | SILICON | 200 V | BRIDGE, 4 ELEMENTS | 200 V | 75 A | 1 | S-PUFM-W4 | 135 °C | -50 °C | 4 | PLASTIC | SQUARE | FLANGE MOUNT | WIRE | UPPER | VARO QUALITY SEMICONDUCTOR INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
VJ248M
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10 A | 1.3 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 100 A | 1 | Not Qualified | R-XUFM-W4 | 175 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | WIRE | UPPER | MICROSEMI CORP | PACKAGE-4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||
|
VJ248H
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 10 A | 920 mV | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICROSEMI CORP | PLASTIC PACKAGE-4 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
VJ248XM
Microsemi Corporation
|
Check for Price | No | Obsolete | 10 A | 1.5 V | 200 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 80 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | WIRE | UPPER | MICROSEMI CORP | PLASTIC PACKAGE-4 | unknown | EAR99 | 8541.10.00.80 | 4 | ||||||
|
VJ248XM
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 10 A | 1.5 V | 200 ns | 10 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 75 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 135 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | WIRE | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||||
|
VJ248M
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 10 A | 1.3 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | AVALANCHE | 100 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | WIRE | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||||
|
VJ248H
Micro Quality Semiconductor Inc
|
Check for Price | No | Transferred | 10 A | 1 V | 30 ns | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 150 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 150 °C | -50 °C | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | Tin/Lead (Sn/Pb) | WIRE | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | |||||||||
|
VJ248
Varo Quality Semiconductor Inc
|
Check for Price | Transferred | 10 A | 1.3 V | 5 µA | SILICON | 200 V | BRIDGE, 4 ELEMENTS | 200 V | 100 A | 1 | S-PUFM-W4 | 135 °C | -50 °C | 4 | PLASTIC | SQUARE | FLANGE MOUNT | WIRE | UPPER | VARO QUALITY SEMICONDUCTOR INC | S-PUFM-W4 | unknown | EAR99 | 8541.10.00.80 |