Filter Your Search
1 - 1 of 1 results
|
VJ2225Y333JBLAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 33 nF | 630 V | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 5.74 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | 2225 | , 2225 | unknown | EAR99 | 8532.24.00.20 |