Filter Your Search
1 - 1 of 1 results
|
VJ1825A102KBGAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1 nF | 1 kV | 10 % | 1825 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.65 mm | 6.4 mm | VISHAY INTERTECHNOLOGY INC | 1825 | , 1825 | compliant | EAR99 | 8532.24.00.20 |