Filter Your Search
1 - 1 of 1 results
|
VJ1812Y393KBLAT4X
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 39 nF | 630 V | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.18 mm | 4.65 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | 1812 | , 1812 | unknown | EAR99 | 8532.24.00.20 |