Parametric results for: VJ1812A561JBFAT4X under Fixed Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1812a561jbfat4x
Select parts from the table below to compare.
Compare
Compare
VJ1812A561JBFAT4X
Vishay Intertechnologies
Check for Price Yes Active 560 pF 2 kV 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.65 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20
VJ1812A561JBFAT4X
Vishay Vitramon
Check for Price Yes Yes Active 560 pF 2 kV 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, Embossed Plastic, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.65 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 1812 unknown EAR99 8532.24.00.20 1812