Parametric results for: VJ1812A222JXEAR under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj1812a222jxear
Select parts from the table below to compare.
Compare
Compare
VJ1812A222JXEAR
Vishay Vitramon
Check for Price Yes Yes Active 2.2 nF 500 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC 1812 , 1812 compliant EAR99 8532.24.00.20
VJ1812A222JXEAR
Vishay Intertechnologies
Check for Price Yes Active 2.2 nF 500 V 5 % 1812 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20