Parametric results for: VJ1812A152FXEAR under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: vj1812a152fxear
Select parts from the table below to compare.
Compare
Compare
VJ1812A152FXEAR31
Vishay Intertechnologies
Check for Price Yes Not Recommended 1.5 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 1812 compliant EAR99 8532.24.00.20
VJ1812A152FXEAR5H
Vishay Vitramon
Check for Price Yes Yes Active 1.5 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 1812 compliant EAR99 8532.24.00.20
VJ1812A152FXEAR
Vishay Vitramon
Check for Price Yes Yes Active 1.5 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC , 1812 compliant EAR99 8532.24.00.20 1812
VJ1812A152FXEAR
Vishay Intertechnologies
Check for Price Yes Active 1.5 nF 500 V 1 % 1812 C0G 1 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.18 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20