Filter Your Search
1 - 2 of 2 results
|
VJ1808Y392JFCAB5G
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.9 nF | 200 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 2.18 mm | 4.57 mm | 2.03 mm | VISHAY INTERTECHNOLOGY INC | , 1808 | compliant | EAR99 | |||||
|
VJ1808Y392JFCAB5G
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 3.9 nF | 200 V | 5 % | 1808 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | VISHAY VITRAMON | , 1808 | compliant | EAR99 | 8532.24.00.20 |