Filter Your Search
1 - 1 of 1 results
|
VJ15QA0160KBA
Kyocera AVX Components
|
Check for Price | Yes | Active | 30 mW | VARISTOR | 14 V | 7.5 J | SURFACE MOUNT | YES | 16 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.5 mm | 5.7 mm | 5 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | SMT |