Filter Your Search
1 - 2 of 2 results
|
VJ1210Y334MLBAB5G
Vishay Vitramon
|
Check for Price | No | Obsolete | 330 nF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY VITRAMON | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ1210Y334MLBAB5G
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 330 nF | 100 V | 20 % | 1210 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 |