Filter Your Search
1 - 3 of 3 results
|
VJ1210A101JLCAB2L
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 100 pF | 200 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||
|
VJ1210A101JLAAR2L
Vishay Vitramon
|
Check for Price | No | No | Active | 100 pF | 50 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , 1210 | 8532.24.00.20 | ||
|
VJ1210A101JLBAR2L
Vishay Vitramon
|
Check for Price | No | No | Active | 100 pF | 100 V | 5 % | 1210 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 11.25/13 INCH | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.7 mm | 3.2 mm | 2.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | , 1210 | 8532.24.00.20 |