Parametric results for: VJ1206Y561MXBCW1BC under Fixed Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vj1206y561mxbcw1bc
Select parts from the table below to compare.
Compare
Compare
VJ1206Y561MXBCW1BC
Vishay Intertechnologies
Check for Price Yes Active 560 pF 100 V 20 % 1206 X7R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20