Filter Your Search
1 - 3 of 3 results
![]() |
VJ1206V335ZXQTW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 10 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -80/+30% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ1206V335ZXQTW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | unknown | 1206 | |||||||||||||||||||||||||||||||
![]() |
VJ1206V335ZXQTW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 3.3 µF | 10 V | 80 % | 1206 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | -82/+22% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY BC COMPONENTS | , 1206 | compliant | EAR99 | 8532.24.00.20 |