Parametric results for: VJ1206A333JXQTW1BC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vj1206a333jxqtw1bc
Select parts from the table below to compare.
Compare
Compare
VJ1206A333JXQTW1BC
Vishay Intertechnologies
Check for Price Yes Yes Active 33 nF 10 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.9 mm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8532.24.00.20
VJ1206A333JXQTW1BC
Vishay Vitramon
Check for Price Yes Yes Active unknown 1206
VJ1206A333JXQTW1BC
Vishay BCcomponents
Check for Price Yes Transferred 33 nF 10 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY BC COMPONENTS , 1206 compliant EAR99 8532.24.00.20