Parametric results for: VJ0805Y273JXXPW1BC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: vj0805y273jxxpw1bc
Select parts from the table below to compare.
Compare
Compare
VJ0805Y273JXXPW1BC
Vishay Vitramon
Check for Price Yes Yes Active 0805 unknown
VJ0805Y273JXXPW1BC
Vishay Intertechnologies
Check for Price Yes Yes Active 27 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 950 µm 2 mm 1.25 mm compliant VISHAY INTERTECHNOLOGY INC , 0805 EAR99 8532.24.00.20
VJ0805Y273JXXPW1BC
Vishay BCcomponents
Check for Price Yes Transferred 27 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 15% ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND compliant VISHAY BC COMPONENTS , 0805 EAR99 8532.24.00.20