Filter Your Search
1 - 2 of 2 results
|
VJ0603Y682KXXAT5G
Vishay Vitramon
|
Check for Price | Yes | Obsolete | 6.8 nF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 920 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
VJ0603Y682KXXAT5G
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 6.8 nF | 25 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681 | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 920 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 |