Filter Your Search
1 - 2 of 2 results
|
VJ0603Y471JLAAT68
Vishay Intertechnologies
|
Check for Price | No | Active | 470 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 920 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0603Y471JLAAT68
Vishay Vitramon
|
Check for Price | No | Yes | Active | 470 pF | 50 V | 5 % | 0603 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 920 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | unknown | EAR99 | 8532.24.00.20 | 0603 |