Parametric results for: VJ0603Y272KXXAC under Ceramic Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: vj0603y272kxxac
Select parts from the table below to compare.
Compare
Compare
VJ0603Y272KXXAC
Vishay Vitramon
Check for Price Buy Yes Yes Active 2.7 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 970 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC 0603 , 0603 compliant EAR99 8532.24.00.20
VJ0603Y272KXXAC
Vishay Intertechnologies
Check for Price Buy Yes Active 2.7 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 970 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8532.24.00.20
VJ0603Y272KXXAC2MP
Vishay Intertechnologies
Check for Price Buy No Active 2.7 nF 25 V 10 % 0603 X7R 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 125 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 920 µm 1.6 mm 800 µm VISHAY INTERTECHNOLOGY INC , 0603 compliant EAR99