Filter Your Search
1 - 3 of 3 results
|
VJ0603A121GXAPW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 120 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY BC COMPONENTS | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
VJ0603A121GXAPW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 120 pF | 50 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
VJ0603A121GXAPW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | unknown | 0603 |