Filter Your Search
1 - 2 of 2 results
|
VJ0505D220GXPAJHT
Vishay Intertechnologies
|
Check for Price | Active | 22 pF | 250 V | 2 % | 0505 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 200 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | , 0505 | unknown | EAR99 | 8532.24.00.20 | |||
|
VJ0505D220GXPAJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 pF | 250 V | 2 % | 0505 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 1.4 mm | 1.4 mm | VISHAY INTERTECHNOLOGY INC | , 0505 | compliant | EAR99 | 8532.24.00.20 |