Filter Your Search
1 - 1 of 1 results
|
VJ0402Y122MXJAC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | 1.2 nF | 16 V | 20 % | 0402 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 |