Parametric results for: VJ0402Q0R5CXACW1BC under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vj0402q0r5cxacw1bc
Select parts from the table below to compare.
Compare
Compare
VJ0402Q0R5CXACW1BC
Vishay BCcomponents
Check for Price Yes Transferred 0.5 pF 50 V 50 % 0402 C0G 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR VJ 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VISHAY BC COMPONENTS , 0402 compliant EAR99 8532.24.00.20
VJ0402Q0R5CXACW1BC
Vishay Intertechnologies
Check for Price Yes Yes Not Recommended 0.5 pF 50 V 50 % 0402 C0G NON-POLARIZED 50 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20