Parametric results for: VJ0402A101JXXAP54 under Ceramic Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: vj0402a101jxxa
Select parts from the table below to compare.
Compare
Compare
VJ0402A101JXXAJ2MP
Vishay Intertechnologies
Check for Price No Active 100 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 610 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99
VJ0402A101JXXAP
Vishay Vitramon
Check for Price Yes Yes Active 100 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPAR, 11.25/13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 0402 8532.24.00.20
VJ0402A101JXXAC
Vishay Vitramon
Check for Price Yes Yes Active 100 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 0402 8532.24.00.20
VJ0402A101JXXAC31X
Vishay Intertechnologies
Check for Price Yes Not Recommended 100 pF 25 V 5 % 0402 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 AEC-Q200 150 °C -55 °C 2 SMT TR, Paper, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 1 mm 500 µm VISHAY INTERTECHNOLOGY INC , 0402 compliant EAR99 8532.24.00.20