Filter Your Search
1 - 1 of 1 results
|
VJ0201Y222KXJCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 2.2 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HIGH PRECISION | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | VISHAY BC COMPONENTS | CHIP | compliant | EAR99 | 8532.24.00.20 |