Filter Your Search
1 - 2 of 2 results
|
VJ0201G151KXJCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 pF | 16 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HIGH PRECISION | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8532.24.00.20 | 3.59 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2018-01-15 | e | DRC Conflict Free | CMRT V6.31 | |||
|
VJ0201G151KXJCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 150 pF | 16 V | 10 % | 0201 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | HIGH PRECISION | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | 3.7 | Industrial: -55C to +85C | RoHS 2 (2015/863/EU) | 2018-01-15 | e | DRC Conflict Free | CMRT V6.31 |