Filter Your Search
1 - 1 of 1 results
|
VIPER50BSP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 13 V | 14 V | 5 V | 5.4 A | YES | SINGLE | 200 kHz | AUTOMATIC BURST MODE OPERATION IN STAND-BY CONDITION | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G10 | e3 | Not Qualified | 10 | PLASTIC/EPOXY | HSOP | SOP10,.55FL | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 9.4 mm | 3.75 mm | STMICROELECTRONICS | SOIC | POWER, SO-10 | 10 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |