Filter Your Search
1 - 8 of 8 results
|
VIPER22ASTR-E
STMicroelectronics
|
$0.8430 | Yes | Active | 18 V | 38 V | 9 V | 840 mA | YES | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VIPER22ADIP-E
STMicroelectronics
|
$0.8515 | Yes | Active | 18 V | 38 V | 9 V | 840 mA | NO | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP-8 | ||||
|
VIPER222LSTR
STMicroelectronics
|
$0.9934 | Yes | Active | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2020-01-22 | |||||||||||||||||||||||||||||||||
|
VIPER222XSTR
STMicroelectronics
|
$1.0107 | Yes | Active | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2020-01-22 | |||||||||||||||||||||||||||||||||
|
VIPER22AS-E
STMicroelectronics
|
$1.2907 | Yes | Active | 18 V | 38 V | 9 V | 840 mA | YES | SINGLE | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
VIPER22AS13TR
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 840 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | |||||||
|
VIPER22ADIP
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 840 mA | NO | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | DIP, DIP8,.3 | ||||||
|
VIPER22AS
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 840 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | SO-8 |