Filter Your Search
1 - 10 of 10 results
|
VIPER12ADIP-E
STMicroelectronics
|
$0.5882 | Yes | Active | 18 V | 38 V | 9 V | 480 mA | NO | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDIP-T8 | e3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | LEAD FREE, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||
|
VIPER122LSTR
STMicroelectronics
|
$0.8338 | Yes | Active | 14 V | 23.5 V | 11.5 V | 500 mA | 1.6 mA | YES | BUCK-BOOST | 66 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G10 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | GULL WING | 1 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SSOP-10 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 2019-06-10 | |||||||||||
|
VIPER12AS-E
STMicroelectronics
|
$0.9255 | Yes | Active | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VIPER12ASTR-E
STMicroelectronics
|
$1.0016 | Yes | Active | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
VIPER12ADIP(025)
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | NO | R-PDIP-T8 | e3 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
VIPER12AS13TR
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
VIPER12AS(025)13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | YES | R-PDSO-G8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
VIPER12AS
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
VIPER12AS(025)
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | YES | R-PDSO-G8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
VIPER12ADIP
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 480 mA | NO | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDIP-T8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.27 mm | 5.33 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |