Filter Your Search
1 - 6 of 6 results
|
VIPER12AS-E
STMicroelectronics
|
$0.8123 | Yes | Active | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VIPER12ASTR-E
STMicroelectronics
|
$0.8997 | Yes | Active | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-PDSO-G8 | e4 | Not Qualified | 3 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
VIPER12AS13TR
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
VIPER12AS(025)13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | YES | R-PDSO-G8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
VIPER12AS
STMicroelectronics
|
Check for Price | No | Obsolete | 18 V | 38 V | 9 V | 480 mA | YES | SINGLE | 66 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MOS | R-PDSO-G8 | e0 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
VIPER12AS(025)
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 16 V | YES | R-PDSO-G8 | e4 | Not Qualified | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |