Filter Your Search
1 - 10 of 12 results
|
VI-N31-CS
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-N31-EM
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.5 % | 0.5 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e0 | Not Qualified | UL, CSA, TUV, CE | 85 °C | -10 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 124.5 mm | 185.4 mm | VICOR CORP | not_compliant | EAR99 | |||||
|
VI-N31-CP
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 450 W | R-XDFM-P9 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||||
|
VI-N31-IS
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-N31-ES
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | Not Qualified | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-N31-MP
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 450 W | R-XDFM-P9 | Not Qualified | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-N31-MM
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | Not Qualified | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||||
|
VI-N31-MS
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | Not Qualified | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-N31-IP
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 450 W | R-XDFM-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | ||||||||||
|
VI-N31-IM
Vicor Corporation
|
Check for Price | No | No | Active | 48 V | 12 V | 60 V | 42 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 600 W | R-XDFM-P9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 |