Filter Your Search
1 - 1 of 1 results
|
VIC64-AC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 68K FAMILY | 8 | 7 | 70 MBps | YES | 5 V | BUS CONTROLLER, VME | MOS | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-144 | 144 | not_compliant | 8542.31.00.01 |