Filter Your Search
1 - 1 of 1 results
|
VIBLSD1-S5-S12-SIP
CUI Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 12 V | 5.25 V | 4.75 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 71 % | 0.25 % | 1 % | 1 | SHORT CIRCUIT | 0.00707 Vrms | HYBRID | OTHER | 1 W | R-PSMA-P4 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.25 mm | CUI INC | MODULE | SMA, | 6/4 | compliant | EAR99 | CUI Inc. |