Parametric results for: VI-RCW441-CXUU under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: vircw441cxuu
Select parts from the table below to compare.
Compare
Compare
VI-RCW441-CXUUH1
Vicor Corporation
Check for Price No Active 24 V 48 V 36 V 18 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 475 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RCW441-CXUUH1-CC
Vicor Corporation
Check for Price No Active 24 V 48 V 36 V 18 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 475 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP , not_compliant EAR99 2017-11-21
VI-RCW441-CXUU
Vicor Corporation
Check for Price No Active 24 V 48 V 36 V 18 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 475 W R-XXMA-X20 e0 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99
VI-RCW441-CXUU-CC
Vicor Corporation
Check for Price No Active 24 V 48 V 36 V 18 V 24 V 52.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 475 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99 2017-11-21