Filter Your Search
1 - 2 of 2 results
|
VI-RC6LL1-EUVWH1-CC
Vicor Corporation
|
Check for Price | No | Active | 300 V | 28 V | 400 V | 200 V | 14 V | 30.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 450 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 | ||
|
VI-RC6LL1-EUVWH1
Vicor Corporation
|
Check for Price | No | Active | 300 V | 28 V | 400 V | 200 V | 14 V | 30.8 V | 3 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 450 W | R-XXMA-X20 | CE, TUV, UL, VDE, CSA, IEC | 20 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 |