Parametric results for: VI-RC6231-MYUUH1 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: virc6231myuuh1
Select parts from the table below to compare.
Compare
Compare
VI-RC6231-MYUUH1-CC
Vicor Corporation
Check for Price No Active 300 V 15 V 400 V 200 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 450 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP , not_compliant EAR99 2017-11-21
VI-RC6231-MYUUH1
Vicor Corporation
Check for Price No Active 300 V 15 V 400 V 200 V 13.5 V 16.5 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 450 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP , not_compliant EAR99 2017-11-21