Parametric results for: VI-RC1L0Z-CYXWH1 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: virc1l0zcyxwh1
Select parts from the table below to compare.
Compare
Compare
VI-RC1L0Z-CYXWH1
Vicor Corporation
Check for Price No Active 24 V 28 V 32 V 21 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 165 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21
VI-RC1L0Z-CYXWH1-CC
Vicor Corporation
Check for Price No Active 24 V 28 V 32 V 21 V 14 V 30.8 V 3 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 165 W R-XXMA-X20 CE, TUV, UL, VDE, CSA, IEC 20 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-20 not_compliant EAR99 2017-11-21