Parametric results for: VI-QCN34-EWU under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: viqcn34ewu
Select parts from the table below to compare.
Compare
Compare
VI-QCN34-EWU
Vicor Corporation
Check for Price No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X15 e0 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP PACKAGE-15 not_compliant EAR99
VI-QCN34-EWUH1
Vicor Corporation
Check for Price No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP , not_compliant EAR99 2017-11-21
VI-QCN34-EWUH1-CC
Vicor Corporation
Check for Price No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-15 not_compliant EAR99 2017-11-21
VI-QCN34-EWU-CC
Vicor Corporation
Check for Price No Active 48 V 24 V 76 V 36 V 12 V 26.4 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 300 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 187.45 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99 2017-11-21