Filter Your Search
1 - 4 of 4 results
|
VI-QCN34-CQYH1-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 24 V | 76 V | 36 V | 12 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 450 W | R-XXMA-X15 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | 34.8 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 | 2017-11-21 | ||||
|
VI-QCN34-CQY-CC
Vicor Corporation
|
Check for Price | No | Active | 48 V | 24 V | 76 V | 36 V | 12 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 450 W | R-XXMA-X15 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | 25.15 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 | ||||
|
VI-QCN34-CQY
Vicor Corporation
|
Check for Price | No | Active | 48 V | 24 V | 76 V | 36 V | 12 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 450 W | R-XXMA-X15 | e0 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | 25.15 mm | VICOR CORP | , | not_compliant | EAR99 | |||
|
VI-QCN34-CQYH1
Vicor Corporation
|
Check for Price | No | Active | 48 V | 24 V | 76 V | 36 V | 12 V | 26.4 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 450 W | R-XXMA-X15 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 187.45 mm | 219.2 mm | 34.8 mm | VICOR CORP | , | not_compliant | EAR99 | 2017-11-21 |