Filter Your Search
1 - 1 of 1 results
|
VI-PUV0-IYY
Vicor Corporation
|
Check for Price | Active | 115 V | 5.8 V | 132 V | 90 V | 2.9 V | 6.38 V | 2 | NO | YES | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT | HYBRID | 100 W | R-XXMA-X | UL, CSA, IEC, TUV, EN, CE | 85 °C | -30 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125.98 mm | 234.82 mm | VICOR CORP | PACKAGE | compliant |