Filter Your Search
1 - 2 of 2 results
|
VI-PU13-EUU
Vicor Corporation
|
Check for Price | Active | 115 V | 12 V | 132 V | 90 V | 6 V | 13.2 V | 2 | NO | YES | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 1 % | 1 | THERMAL; SHORT CIRCUIT | 0.12726 Vrms | HYBRID | 400 W | R-XXMA-X | UL, CSA, IEC, TUV, EN, CE | 85 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125.98 mm | 234.82 mm | VICOR CORP | PACKAGE | compliant | ||
|
VI-PU13-EUU-BM
Vicor Corporation
|
Check for Price | Active | 115 V | 12 V | 132 V | 90 V | 6 V | 13.2 V | 2 | NO | YES | ALSO HAVE A 180 TO 264 AC INPUT VOLTAGE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 % | 1 % | 1 | THERMAL; SHORT CIRCUIT | 0.12726 Vrms | HYBRID | 400 W | R-XXMA-X | UL, CSA, IEC, TUV, EN, CE | 85 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 125.98 mm | 234.82 mm | VICOR CORP | PACKAGE | compliant |