Filter Your Search
1 - 1 of 1 results
|
VI-PCW12-MUUH1-CC
Vicor Corporation
|
Check for Price | No | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 400 W | R-XXMA-X15 | CE, TUV, UL, VDE, CSA, IEC | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 126 mm | 219.2 mm | VICOR CORP | PACKAGE-15 | not_compliant | EAR99 | 2017-11-21 |