Parametric results for: VI-PCW12-EUU-CC under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: vipcw12euucc
Select parts from the table below to compare.
Compare
Compare
VI-PCW12-EUU-CC
Vicor Corporation
Check for Price No Active 24 V 12 V 36 V 18 V 10.8 V 13.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 400 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 25.15 mm VICOR CORP , not_compliant EAR99 2017-11-21