Parametric results for: VI-PC3ZY-EUUH1 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vipc3zyeuuh1
Select parts from the table below to compare.
Compare
Compare
VI-PC3ZY-EUUH1-CC
Vicor Corporation
Check for Price No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 212 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-15 not_compliant EAR99 2017-11-21
VI-PC3ZY-EUUH1
Vicor Corporation
Check for Price No Active 48 V 2 V 60 V 42 V 1 V 2.2 V 2 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.5 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID 212 W R-XXMA-X15 CE, TUV, UL, VDE, CSA, IEC 15 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 126 mm 219.2 mm 34.8 mm VICOR CORP PACKAGE-15 not_compliant EAR99 2017-11-21