Parametric results for: VI-LCN4-CY-H1 under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: vilcn4cyh1
Select parts from the table below to compare.
Compare
Compare
VI-LCN4-CY-H1
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 50 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 not_compliant EAR99
VI-LCN4-CYH1
Vicor Corporation
Check for Price No Active 48 V 48 V 76 V 36 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 50 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , unknown EAR99 2017-11-21
VI-LCN4-CYH1-CC
Vicor Corporation
Check for Price Active 48 V 48 V 76 V 36 V 24 V 52.8 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 52.8 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 compliant EAR99 2017-11-21