Filter Your Search
1 - 5 of 5 results
|
VI-LCN1-EY-H1
Vicor Corporation
|
Check for Price Buy | No | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | not_compliant | EAR99 | ||||||||||||
|
VI-LCN1-EYH1
Vicor Corporation
|
Check for Price Buy | No | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | unknown | EAR99 | 2017-11-21 | |||||||||||
|
VI-LCN1-EYH1-CC
Vicor Corporation
|
Check for Price Buy | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 13.2 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 | |||||||||||||||
|
VI-LCN1-EY
Vicor Corporation
|
Check for Price Buy | No | No | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XXMA-X10 | e0 | Not Qualified | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 64.5 mm | 219.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | |||||
|
VI-LCN1-EY-CC
Vicor Corporation
|
Check for Price Buy | Active | 48 V | 12 V | 76 V | 36 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 |