Parametric results for: VI-LCN1-CY under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: vilcn1cy
Select parts from the table below to compare.
Compare
Compare
VI-LCN1-CYH1
Vicor Corporation
Check for Price No Active 48 V 12 V 76 V 36 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 50 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , unknown EAR99 2017-11-21
VI-LCN1-CYH1-CC
Vicor Corporation
Check for Price Active 48 V 12 V 76 V 36 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.2 % 1 OUTPUT OVER VOLTAGE HYBRID 13.2 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP , compliant EAR99 2017-11-21
VI-LCN1-CY
Vicor Corporation
Check for Price No No Active 48 V 12 V 76 V 36 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 50 W R-XXMA-X10 e0 Not Qualified CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD UNSPECIFIED UNSPECIFIED 64.5 mm 219.2 mm VICOR CORP PACKAGE-10 not_compliant EAR99 MODULE 8504.40.60.01
VI-LCN1-CY-CC
Vicor Corporation
Check for Price No Active 48 V 12 V 76 V 36 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 50 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 not_compliant EAR99 2017-11-21
VI-LCN1-CY-H1
Vicor Corporation
Check for Price No Active 48 V 12 V 76 V 36 V 10.8 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 0.5 % 1 OUTPUT OVER VOLTAGE HYBRID OTHER 50 W R-XXMA-X10 CE, TUV, UL, VDE, CSA, IEC 85 °C -25 °C 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED VICOR CORP PACKAGE-10 not_compliant EAR99