Filter Your Search
1 - 5 of 5 results
|
VI-LC6M-MUH1
Vicor Corporation
|
Check for Price | Active | 300 V | 10 V | 400 V | 200 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | , | compliant | EAR99 | 2017-11-21 | ||||||||||||
|
VI-LC6M-MU-CC
Vicor Corporation
|
Check for Price | Active | 300 V | 10 V | 400 V | 200 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | 2017-11-21 | ||||||||||
|
VI-LC6M-MU
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 10 V | 400 V | 200 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | e0 | Not Qualified | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | 64.5 mm | 219.2 mm | VICOR CORP | PACKAGE-10 | not_compliant | EAR99 | MODULE | |||||
|
VI-LC6M-MUH1-CC
Vicor Corporation
|
Check for Price | Active | 300 V | 10 V | 400 V | 200 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | 11 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 | 2017-11-21 | |||||||||||||||
|
VI-LC6M-MU-H1
Vicor Corporation
|
Check for Price | Active | 300 V | 10 V | 400 V | 200 V | 9 V | 11 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 0.5 % | 1 | OUTPUT OVER VOLTAGE | HYBRID | OTHER | 200 W | R-XXMA-X10 | CE, TUV, UL, VDE, CSA, IEC | 85 °C | -55 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | VICOR CORP | PACKAGE-10 | compliant | EAR99 |